Part Details for 0192050010 by Molex
Overview of 0192050010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192050010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7362-ND
|
DigiKey | CONN INLINE 2/0 AWG CRIMP Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6193 / $3.0000 | Buy Now |
DISTI #
0192050010
|
Avnet Americas | Splice Terminal (2/0)AWG 19.18mm 17.7mm Electro-Tin Bag - Bulk (Alt: 0192050010) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4330 / $2.0189 | Buy Now |
DISTI #
MOL19205-0010
|
Heilind Electronics | PARALLEL SPLICE VERSAKRIMP J- 89 SPM | Americas - 371 in Stock2400 On Order |
|
$1.4878 / $1.8246 | Buy Now |
DISTI #
19205-0010
|
TTI | Terminals J-389 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Box |
Americas - 100 In Stock |
|
$1.4900 / $1.7700 | Buy Now |
DISTI #
MOL19205-0010
|
Interstate Connecting Components | PARALLEL SPLICE VERSAKRIMP J- 89 SPM | 86560 On Order |
|
$1.4878 / $1.8246 | Buy Now |