Part Details for 0192070005 by Molex
Overview of 0192070005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192070005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192070005-ND
|
DigiKey | CONN INLINE 10-12 AWG CRIMP Min Qty: 2000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3127 | Buy Now |
DISTI #
0192070005
|
Avnet Americas | Splice Terminal 10-12AWG 17.5mm Tin Bag - Bulk (Alt: 0192070005) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2678 / $0.3569 | Buy Now |
DISTI #
MOL19207-0005
|
Heilind Electronics | PARALLEL SPLICE NYLAKRIMP (CS N-303) | Americas - 750 in Stock |
|
$0.2718 / $0.3230 | Buy Now |
DISTI #
MOL19207-0005
|
Interstate Connecting Components | PARALLEL SPLICE NYLAKRIMP (CS N-303) | 250 |
|
$0.2718 / $0.3230 | Buy Now |