-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 16mm2, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18375-ND
|
DigiKey | CONN WIRE PIN TERM 14-16AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
36878 In Stock |
|
$0.1053 / $0.2600 | Buy Now |
DISTI #
0192110005
|
Avnet Americas | Wire Pin 14-16AWG M 17.02mm Tin Loose Piece - Bulk (Alt: 0192110005) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1125 | Buy Now |
DISTI #
94C0949
|
Avnet Americas | Wire Pin 14-16AWG M 17.02mm Tin Loose Piece - Bulk (Alt: 94C0949) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 28 Partner Stock |
|
$0.1140 / $0.1760 | Buy Now |
DISTI #
V99:2348_07558693
|
Arrow Electronics | Wire Pin 14-16AWG Copper M 17.02mm Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1825 | Americas - 13 |
|
$0.0345 | Buy Now |
DISTI #
MOL19211-0005
|
Heilind Electronics | WIRE PIN KRIMPTITE (WP-1614) PM | Americas - 37 in Stock |
|
$0.0870 / $0.1193 | Buy Now |
DISTI #
19211-0005
|
TTI | Terminals WIRE PIN 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 5100 In Stock |
|
$0.0890 / $0.1190 | Buy Now |
DISTI #
0192110005
|
Avnet Americas | Wire Pin 14-16AWG M 17.02mm Tin Loose Piece - Bulk (Alt: 0192110005) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1125 | Buy Now |
DISTI #
94C0949
|
Avnet Americas | Wire Pin 14-16AWG M 17.02mm Tin Loose Piece - Bulk (Alt: 94C0949) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 28 Partner Stock |
|
$0.1140 / $0.1760 | Buy Now |
DISTI #
MOL19211-0005
|
Interstate Connecting Components | WIRE PIN KRIMPTITE (WP-1614) PM | 8 |
|
$0.0870 / $0.1193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0192110005
Molex
Buy Now
Datasheet
|
Compare Parts:
0192110005
Molex
Wire Terminal, 16mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 14 AWG |