Part Details for 0192130011 by Molex
Overview of 0192130011 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192130011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18381-ND
|
DigiKey | CONN WIRE PIN TERM 14-16AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
89153 In Stock |
|
$0.1599 / $0.3400 | Buy Now |
DISTI #
0192130011
|
Avnet Americas | Wire Pin 14-16AWG M 23.62mm Tin Loose Piece - Bulk (Alt: 0192130011) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1471 / $0.2099 | Buy Now |
DISTI #
V79:2366_17787880
|
Arrow Electronics | Wire Pin 14-16AWG Copper Blue M 23.62mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1330 | Americas - 9 |
|
$0.1657 | Buy Now |
DISTI #
MOL19213-0011
|
Heilind Electronics | WIRE PIN AVIKRIMP (WP-8614) | Americas - 2769 in Stock |
|
$0.2439 / $0.3342 | Buy Now |
DISTI #
19213-0011
|
TTI | Terminals WIRE PIN BLUE 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 22 Package Multiple: 1 Container: Bulk |
Americas - 10806 In Stock |
|
$0.1850 / $0.2290 | Buy Now |
DISTI #
0192130011
|
Avnet Americas | Wire Pin 14-16AWG M 23.62mm Tin Loose Piece - Bulk (Alt: 0192130011) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1471 / $0.2099 | Buy Now |
DISTI #
MOL19213-0011
|
Interstate Connecting Components | WIRE PIN AVIKRIMP (WP-8614) | 646 |
|
$0.2439 / $0.3342 | Buy Now |
Part Details for 0192130011
0192130011 CAD Models
0192130011 Part Data Attributes:
|
0192130011
Molex
Buy Now
Datasheet
|
Compare Parts:
0192130011
Molex
Wire Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for 0192130011
This table gives cross-reference parts and alternative options found for 0192130011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192130011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WP-8614 | Wire Terminal | Molex | 0192130011 vs WP-8614 |