Part Details for 0192150023 by Molex
Overview of 0192150023 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192150023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0192150023-ND
|
DigiKey | CONN SPLICE 10-12 TO 14-16 AWG Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1067 In Stock |
|
$0.6297 / $1.2600 | Buy Now |
DISTI #
0192150023
|
Avnet Americas | Splice Terminal (10-12)AWG/(14-16)AWG 21mm 5.66mm Tin Box - Bulk (Alt: 0192150023) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL19215-0023
|
Heilind Electronics | 12-10 TO 16-14 STEP DOWN BUTT (CB-346) | Americas - 33938 in Stock24000 On Order |
|
$0.4376 / $0.5532 | Buy Now |
|
Quest Components | 727 |
|
$0.6512 / $1.6280 | Buy Now | |
DISTI #
19215-0023
|
TTI | Terminals CB-346 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
MOL19215-0023
|
Interstate Connecting Components | 12-10 TO 16-14 STEP DOWN BUTT (CB-346) | 56564000 On Order |
|
$0.4376 / $0.5532 | Buy Now |