Part Details for 0192160003 by Molex
Overview of 0192160003 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192160003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0192160003-ND
|
DigiKey | CONN INLINE TAP 14-18 AWG IDC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
20878 In Stock |
|
$0.1288 / $0.2700 | Buy Now |
DISTI #
0192160003
|
Avnet Americas | Splice Terminal 14-16AWG 20.1mm 13.8mm Tin Bag - Bulk (Alt: 0192160003) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1324 / $0.1679 | Buy Now |
DISTI #
MOL19216-0003
|
Heilind Electronics | MULTI-LOCK CONN 16-14 AWG BLU SPM | Americas - 375 in Stock |
|
$0.1194 / $0.1800 | Buy Now |
DISTI #
19216-0003
|
TTI | Terminals MULTI-LOCK 16-14AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Each |
Americas - 18500 In Stock |
|
$0.1070 / $0.1320 | Buy Now |
DISTI #
MOL19216-0003
|
Interstate Connecting Components | MULTI-LOCK CONN 16-14 AWG BLU SPM | 87 |
|
$0.1194 / $0.1800 | Buy Now |