Part Details for 0192160004 by Molex
Overview of 0192160004 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192160004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18736-ND
|
DigiKey | CONN INLINE TAP 14-18 AWG IDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
13 In Stock |
|
$0.1349 / $0.3100 | Buy Now |
DISTI #
0192160004
|
Avnet Americas | Splice Terminal 14-18AWG 20.1mm 13.8mm Tin Bag - Bulk (Alt: 0192160004) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1159 / $0.1470 | Buy Now |
DISTI #
MOL19216-0004
|
Heilind Electronics | MULTI LOCK CONN 18-14 AWG WH TE SPM | Americas - 2634 in Stock |
|
$0.0827 / $0.0983 | Buy Now |
DISTI #
19216-0004
|
TTI | Terminals MULTI-LOCK CONN 18-14AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 15000 In Stock |
|
$0.0840 / $0.0990 | Buy Now |
DISTI #
MOL19216-0004
|
Interstate Connecting Components | MULTI LOCK CONN 18-14 AWG WH TE SPM | 790 |
|
$0.0827 / $0.0983 | Buy Now |