Part Details for 0192210239 by Molex
Overview of 0192210239 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0192210239-ND
|
DigiKey | CONN RING FLAT 1AWG #1/2 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
85 In Stock |
|
$1.4172 / $2.6200 | Buy Now |
DISTI #
0192210239
|
Avnet Americas | Lug Terminal 1AWG 46.48mm 19.05mm Tin Box - Bulk (Alt: 0192210239) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0858 / $1.7670 | Buy Now |
DISTI #
MOL19221-0239
|
Heilind Electronics | BATTERY CABLE LUG PLTD (BCL-1 2-PL) SPM | Americas - 1311 in Stock2400 On Order |
|
$1.1655 / $1.4734 | Buy Now |
DISTI #
19221-0239
|
TTI | Terminals RING TNG 1/2 1 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1300 / $1.5300 | Buy Now |
DISTI #
0192210239
|
Avnet Americas | Lug Terminal 1AWG 46.48mm 19.05mm Tin Box - Bulk (Alt: 0192210239) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0858 / $1.7670 | Buy Now |
DISTI #
0192210239
|
Avnet Americas | Lug Terminal 1AWG 46.48mm 19.05mm Tin Box - Bulk (Alt: 0192210239) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0858 / $1.7670 | Buy Now |
DISTI #
MOL19221-0239
|
Interstate Connecting Components | BATTERY CABLE LUG PLTD (BCL-1 2-PL) SPM | 262480 On Order |
|
$1.1655 / $1.4734 | Buy Now |
Part Details for 0192210239
0192210239 CAD Models
0192210239 Part Data Attributes
|
0192210239
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210239
Molex
Ring Terminal, 42.4mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 42.4 mm2 | |
Wire Gauge | 1 AWG |
Alternate Parts for 0192210239
This table gives cross-reference parts and alternative options found for 0192210239. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192210239, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210239 | Bullet Terminal, | Molex | 0192210239 vs 192210239 |