Part Details for 0192210241 by Molex
Overview of 0192210241 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5949-ND
|
DigiKey | CONN RING FLAT 1/0AWG #3/8 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4041 In Stock |
|
$1.3041 / $2.5200 | Buy Now |
DISTI #
0192210241
|
Avnet Americas | Lug Terminal (1/0)AWG 46.84mm 18.24mm Tin Bag - Bulk (Alt: 0192210241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 |
|
$1.2000 | Buy Now |
DISTI #
10R0865
|
Avnet Americas | Lug Terminal (1/0)AWG 46.84mm 18.24mm Tin Bag - Bulk (Alt: 10R0865) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 367 Partner Stock |
|
$1.5400 / $2.1900 | Buy Now |
DISTI #
MOL19221-0241
|
Heilind Electronics | BATTERY CABLE LUG PLTD (BCL-1 38-PL) SPM | Americas - 6110 in Stock3600 On Order |
|
$0.8728 / $1.1034 | Buy Now |
DISTI #
19221-0241
|
TTI | Terminals 1/0 AWG 3/8 STUD Battery Cable Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 8001 In Stock |
|
$1.1000 | Buy Now |
DISTI #
0192210241
|
Avnet Americas | Lug Terminal (1/0)AWG 46.84mm 18.24mm Tin Bag - Bulk (Alt: 0192210241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 |
|
$1.2000 | Buy Now |
DISTI #
10R0865
|
Avnet Americas | Lug Terminal (1/0)AWG 46.84mm 18.24mm Tin Bag - Bulk (Alt: 10R0865) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 367 Partner Stock |
|
$1.5400 / $2.1900 | Buy Now |
DISTI #
0192210241
|
Avnet Americas | Lug Terminal (1/0)AWG 46.84mm 18.24mm Tin Bag - Bulk (Alt: 0192210241) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 |
|
$1.2000 | Buy Now |
DISTI #
10R0865
|
Avnet Americas | Lug Terminal (1/0)AWG 46.84mm 18.24mm Tin Bag - Bulk (Alt: 10R0865) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 367 Partner Stock |
|
$1.5400 / $2.1900 | Buy Now |
DISTI #
MOL19221-0241
|
Interstate Connecting Components | BATTERY CABLE LUG PLTD (BCL-1 38-PL) SPM | 1018600 On Order |
|
$0.8728 / $1.1034 | Buy Now |
Part Details for 0192210241
0192210241 CAD Models
0192210241 Part Data Attributes
|
0192210241
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210241
Molex
Ring Terminal, 60.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 60.5 mm2 | |
Wire Gauge | 1 AWG |
Alternate Parts for 0192210241
This table gives cross-reference parts and alternative options found for 0192210241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192210241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19221-0241 | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Molex | 0192210241 vs 19221-0241 |
192210241 | Bullet Terminal, | Molex | 0192210241 vs 192210241 |