Part Details for 0192210243 by Molex
Overview of 0192210243 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0192210243-ND
|
DigiKey | CONN RING FLAT 2/0AWG #5/16 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
15194 In Stock |
|
$1.9634 / $3.6400 | Buy Now |
DISTI #
0192210243
|
Avnet Americas | Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Box - Bulk (Alt: 0192210243) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 5400 Factory Stock |
|
$1.2331 / $2.2073 | Buy Now |
DISTI #
MOL19221-0243
|
Heilind Electronics | BATTERY CABLE LUG PLTD (BCL-2 516-PL SPM | Americas - 11967 in Stock |
|
$1.2606 / $1.5936 | Buy Now |
DISTI #
19221-0243
|
TTI | Terminals 2/0 AWG 5/16 STUD Battery Cable Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 12956 In Stock |
|
$1.4100 / $1.5800 | Buy Now |
DISTI #
0192210243
|
Avnet Americas | Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Box - Bulk (Alt: 0192210243) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 5400 Factory Stock |
|
$1.2331 / $2.2073 | Buy Now |
DISTI #
0192210243
|
Avnet Americas | Lug Terminal (2/0)AWG 52.37mm 20.65mm Tin Box - Bulk (Alt: 0192210243) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 5400 Factory Stock |
|
$1.2331 / $2.2073 | Buy Now |
DISTI #
MOL19221-0243
|
Interstate Connecting Components | BATTERY CABLE LUG PLTD (BCL-2 516-PL SPM | 1994 |
|
$1.2606 / $1.5936 | Buy Now |
DISTI #
000000000001083969
|
Sager | Terminals BATTERY CABLE LUG PLTD (BCL-20516-PL SPM Min Qty: 1 | 0 |
|
$1.3700 / $2.4800 | Buy Now |
Part Details for 0192210243
0192210243 CAD Models
0192210243 Part Data Attributes
|
0192210243
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210243
Molex
Ring Terminal, 76.2mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 76.2 mm2 |
Alternate Parts for 0192210243
This table gives cross-reference parts and alternative options found for 0192210243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192210243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192210243 | Bullet Terminal, | Molex | 0192210243 vs 192210243 |
19221-0243 | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Molex | 0192210243 vs 19221-0243 |