Part Details for 0192210246 by Molex
Overview of 0192210246 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH7531
|
Newark | Battery Cable Lug Pltd Bcl-30516-Pl Spm |Molex 0192210246 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $3.0300 | Buy Now |
DISTI #
23-0192210246-ND
|
DigiKey | CONN RING FLAT 3/0AWG #5/16 Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1193 In Stock |
|
$2.2875 / $3.2500 | Buy Now |
DISTI #
0192210246
|
Avnet Americas | Lug Terminal (3/0)AWG 54.76mm 23.01mm Tin Box - Bulk (Alt: 0192210246) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5639 / $2.7996 | Buy Now |
DISTI #
VDN:6625_13975473
|
Arrow Electronics | Lug Terminal (3/0)AWG Copper 54.76mm Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 100 |
|
Buy Now | |
DISTI #
MOL19221-0246
|
Heilind Electronics | BATTERY CABLE LUG PLTD BCL-30 16-PL SPM | Americas - 2122 in Stock3750 On Order |
|
$1.8467 / $2.3345 | Buy Now |
DISTI #
19221-0246
|
TTI | Terminals RING TNG 5/16 3/0 AWG Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2443 In Stock |
|
$1.7400 / $2.2900 | Buy Now |
DISTI #
0192210246
|
Avnet Americas | Lug Terminal (3/0)AWG 54.76mm 23.01mm Tin Box - Bulk (Alt: 0192210246) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5639 / $2.7996 | Buy Now |
DISTI #
0192210246
|
Avnet Americas | Lug Terminal (3/0)AWG 54.76mm 23.01mm Tin Box - Bulk (Alt: 0192210246) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5639 / $2.7996 | Buy Now |
DISTI #
MOL19221-0246
|
Interstate Connecting Components | BATTERY CABLE LUG PLTD BCL-30 16-PL SPM | 424750 On Order |
|
$1.8467 / $2.3345 | Buy Now |
DISTI #
0192210246
|
Power and Signal Group | Compression Style Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 5/16" (M8), Plated | 100 |
|
RFQ |
Part Details for 0192210246
0192210246 CAD Models
0192210246 Part Data Attributes
|
0192210246
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210246
Molex
Ring Terminal, 96.3mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 96.3 mm2 |
Alternate Parts for 0192210246
This table gives cross-reference parts and alternative options found for 0192210246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192210246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCL-30516-PL | Wire Terminal | Molex | 0192210246 vs BCL-30516-PL |
19221-0246 | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | Molex | 0192210246 vs 19221-0246 |