There are no models available for this part yet.
Overview of 0192210378 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0192210378 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM13867-ND
|
DigiKey | CONN RING FLAT 1AWG #3/8 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
93 In Stock |
|
$0.8859 / $1.3600 | Buy Now | |
DISTI #
58R9344
|
Avnet Americas | Lug Terminal 1AWG 43.64mm 16.66mm Box - Bulk (Alt: 58R9344) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$0.9770 | Buy Now | |
DISTI #
0192210378
|
Avnet Americas | Lug Terminal 1AWG 43.64mm 16.66mm Box - Bulk (Alt: 0192210378) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 800 Factory Stock |
|
$0.7404 / $1.2048 | Buy Now | |
DISTI #
MOL19221-0378
|
Heilind Electronics | BATTERY CABLE LUG (BCL-138) S M | Americas - 228 in Stock600 On Order |
|
$0.8874 / $1.1051 | Buy Now | |
DISTI #
19221-0378
|
TTI | Terminals BATT CBL LUG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 2280 In Stock |
|
$0.8300 / $1.1200 | Buy Now | |
DISTI #
MOL19221-0378
|
Interstate Connecting Components | BATTERY CABLE LUG (BCL-138) S M | 53140 On Order |
|
$0.8874 / $1.1051 | Buy Now | |
DISTI #
000000000001148625
|
Sager | Terminals RING-LUG Min Qty: 400 | 0 |
|
$0.6870 / $1.1400 | Buy Now |