Part Details for 0192210382 by Molex
Overview of 0192210382 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210382
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17597-ND
|
DigiKey | CONN RING FLAT 4/0AWG #3/8 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
36 In Stock |
|
$2.9655 / $5.4900 | Buy Now |
DISTI #
0192210382
|
Avnet Americas | Lug Terminal (4/0)AWG 59.54mm 24.99mm Box - Bulk (Alt: 0192210382) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0655 / $3.6973 | Buy Now |
DISTI #
MOL19221-0382
|
Heilind Electronics | BATTERY CABLE LUG (BCL-4038) PM | Americas - 22 in Stock |
|
$2.2172 / $3.4522 | Buy Now |
DISTI #
19221-0382
|
TTI | Terminals BATTERY CABLE LUG (B E LUG (BCL-4038) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 325 In Stock |
|
$3.0600 | Buy Now |
DISTI #
0192210382
|
Avnet Americas | Lug Terminal (4/0)AWG 59.54mm 24.99mm Box - Bulk (Alt: 0192210382) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0655 / $3.6973 | Buy Now |
DISTI #
MOL19221-0382
|
Interstate Connecting Components | BATTERY CABLE LUG (BCL-4038) PM | 7 |
|
$2.2172 / $3.4522 | Buy Now |
Part Details for 0192210382
0192210382 CAD Models
0192210382 Part Data Attributes:
|
0192210382
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210382
Molex
Ring Terminal, 117mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 117 mm2 |
Alternate Parts for 0192210382
This table gives cross-reference parts and alternative options found for 0192210382. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0192210382, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19221-0382 | COPPER ALLOY, WIRE TERMINAL | Molex | 0192210382 vs 19221-0382 |
192210382 | Bullet Terminal, | Molex | 0192210382 vs 192210382 |