Part Details for 0192210417 by Molex
Overview of 0192210417 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192210417-ND
|
DigiKey | CONN RING FLAT 6AWG #1/2 CRIMP Min Qty: 800 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9649 | Buy Now |
DISTI #
0192210417
|
Avnet Americas | Lug Terminal 6AWG 39.71mm 19.46mm Box - Bulk (Alt: 0192210417) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6173 / $0.8648 | Buy Now |
DISTI #
MOL19221-0417
|
Heilind Electronics | COMPRESSION TERMINAL (BCL-612 XWP) SPM | Americas - 0 in Stock |
|
$0.5906 / $0.7735 | Buy Now |
DISTI #
0192210417
|
Avnet Americas | Lug Terminal 6AWG 39.71mm 19.46mm Box - Bulk (Alt: 0192210417) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6173 / $0.8648 | Buy Now |
DISTI #
0192210417
|
Avnet Americas | Lug Terminal 6AWG 39.71mm 19.46mm Box - Bulk (Alt: 0192210417) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6173 / $0.8648 | Buy Now |
Part Details for 0192210417
0192210417 CAD Models
0192210417 Part Data Attributes
|
0192210417
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210417
Molex
CONN RING FLAT 6AWG #1/2 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |