Part Details for 0192210420 by Molex
Overview of 0192210420 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13876-ND
|
DigiKey | CONN RING FLAT 1AWG #1/4 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2116 In Stock |
|
$1.0611 / $2.3200 | Buy Now |
DISTI #
0192210420
|
Avnet Americas | Lug Terminal 1AWG 43.64mm 16.66mm Tin Box - Bulk (Alt: 0192210420) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8328 / $1.3551 | Buy Now |
DISTI #
MOL19221-0420
|
Heilind Electronics | BATTERY CABLE LUG PLTD (BCL-1 4-PL) SPM | Americas - 10482 in Stock3900 On Order |
|
$0.8514 / $1.0762 | Buy Now |
DISTI #
19221-0420
|
TTI | Terminals 1 AWG 1/4 STUD Battery Cable Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 2305 In Stock |
|
$0.8600 / $1.3100 | Buy Now |
DISTI #
MOL19221-0420
|
Interstate Connecting Components | BATTERY CABLE LUG PLTD (BCL-1 4-PL) SPM | 2096780 On Order |
|
$0.8514 / $1.0762 | Buy Now |
DISTI #
C1S549810815225
|
Chip1Stop | Unclassified | 400 |
|
$1.4100 | Buy Now |
Part Details for 0192210420
0192210420 CAD Models
0192210420 Part Data Attributes
|
0192210420
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210420
Molex
CONN RING FLAT 1AWG #1/4 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |