Part Details for 0192210423 by Molex
Overview of 0192210423 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192210423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17647-ND
|
DigiKey | CONN RING FLAT 1/0AWG #1/4 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
283 In Stock |
|
$1.3456 / $2.6000 | Buy Now |
DISTI #
40M9978
|
Avnet Americas | Lug Terminal (1/0)AWG 46.84mm 18.24mm Box - Bulk (Alt: 40M9978) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 23 Partner Stock |
|
$1.7900 | Buy Now |
DISTI #
0192210423
|
Avnet Americas | Lug Terminal (1/0)AWG 46.84mm 18.24mm Box - Bulk (Alt: 0192210423) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9941 / $1.6177 | Buy Now |
DISTI #
MOL19221-0423
|
Heilind Electronics | BATTERY CABLE LUG (BCL-1014) PM | Americas - 0 in Stock |
|
$1.0163 / $1.4640 | Buy Now |