Part Details for 0192210453 by Molex
Overview of 0192210453 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17606-ND
|
DigiKey | CONN RING FLAT 4AWG #1/2 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
686 In Stock |
|
$0.8550 / $1.6500 | Buy Now |
DISTI #
0192210453
|
Avnet Americas | Lug Terminal 4AWG 42.88mm 19.46mm Box - Bulk (Alt: 0192210453) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7424 / $1.0401 | Buy Now |
DISTI #
58R9382
|
Avnet Americas | Lug Terminal 4AWG 42.88mm 19.46mm Box - Bulk (Alt: 58R9382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 526 Partner Stock |
|
$1.1300 / $1.7500 | Buy Now |
DISTI #
VDN:6625_13990615
|
Arrow Electronics | Lug Terminal 4AWG Copper 42.88mm Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 300 |
|
Buy Now | |
DISTI #
VDP:6627_13990615
|
Arrow Electronics | Lug Terminal 4AWG Copper 42.88mm Tin Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | Americas - 200 |
|
Buy Now | |
DISTI #
MOL19221-0453
|
Heilind Electronics | BCL-412-XWP EXTRA WIDE PAD BC SPM | Americas - 0 in Stock |
|
$0.7103 / $0.9303 | Buy Now |
DISTI #
19221-0453
|
TTI | Terminals EYELET COMPRESSION L ON LUG (BCL-412) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7900 / $0.9000 | Buy Now |
DISTI #
0192210453
|
Avnet Americas | Lug Terminal 4AWG 42.88mm 19.46mm Box - Bulk (Alt: 0192210453) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7424 / $1.0401 | Buy Now |
DISTI #
58R9382
|
Avnet Americas | Lug Terminal 4AWG 42.88mm 19.46mm Box - Bulk (Alt: 58R9382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 526 Partner Stock |
|
$1.1300 / $1.7500 | Buy Now |
DISTI #
0192210453
|
Avnet Americas | Lug Terminal 4AWG 42.88mm 19.46mm Box - Bulk (Alt: 0192210453) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7424 / $1.0401 | Buy Now |
Part Details for 0192210453
0192210453 CAD Models
0192210453 Part Data Attributes
|
0192210453
Molex
Buy Now
Datasheet
|
Compare Parts:
0192210453
Molex
CONN RING FLAT 4AWG #1/2 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Terminal and Terminal Block Type | RING TERMINAL |