Part Details for 0192210458 by Molex
Overview of 0192210458 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192210458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17607-ND
|
DigiKey | CONN RING FLAT 4AWG #3/8 CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
494 In Stock |
|
$0.7781 / $1.5000 | Buy Now |
DISTI #
0192210458
|
Avnet Americas | Lug Terminal 4AWG 38.89mm 15.88mm Box - Bulk (Alt: 0192210458) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7945 / $1.1130 | Buy Now |
DISTI #
MOL19221-0458
|
Heilind Electronics | COMPRESSION LUG W PAD (BCL-4 8-WP) SPM | Americas - 2127 in Stock2400 On Order |
|
$0.7602 / $0.9805 | Buy Now |
DISTI #
19221-0458
|
TTI | Terminals COMPRESSION LUG W P PAD (BCL-438-WP) SPM RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8100 / $0.8600 | Buy Now |
DISTI #
0192210458
|
Avnet Americas | Lug Terminal 4AWG 38.89mm 15.88mm Box - Bulk (Alt: 0192210458) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7945 / $1.1130 | Buy Now |
DISTI #
MOL19221-0458
|
Interstate Connecting Components | COMPRESSION LUG W PAD (BCL-4 8-WP) SPM | 709800 On Order |
|
$0.7602 / $0.9805 | Buy Now |