Part Details for 0192210495 by Molex
Overview of 0192210495 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0192210495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2975-ND
|
DigiKey | CONN RING FLAT 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
8680 In Stock |
|
$0.4673 / $0.9300 | Buy Now |
DISTI #
04M4983
|
Avnet Americas | Lug Terminal 6AWG 32.54mm 11.13mm Tin Bag - Bulk (Alt: 04M4983) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 435 Partner Stock |
|
$0.5380 / $0.8160 | Buy Now |
DISTI #
0192210495
|
Avnet Americas | Lug Terminal 6AWG 32.54mm 11.13mm Tin Bag - Bulk (Alt: 0192210495) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4365 / $0.5552 | Buy Now |
DISTI #
MOL 19221-0495
|
Avnet Americas | Lug Terminal 6AWG 32.54mm 11.13mm Tin Bag - Bulk (Alt: MOL 19221-0495) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL19221-0495
|
Heilind Electronics | COMP. LUG NARROW PD PLT (BCL- 14-PL) SPM | Americas - 22584 in Stock |
|
$0.4124 / $0.5213 | Buy Now |
DISTI #
19221-0495
|
TTI | Terminals 6 AWG 1/4 STUD Battery Cable Lug RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk |
Americas - 141676 In Stock |
|
$0.3730 / $0.5570 | Buy Now |
DISTI #
MOL19221-0495
|
Interstate Connecting Components | COMP. LUG NARROW PD PLT (BCL- 14-PL) SPM | 4517 |
|
$0.4124 / $0.5213 | Buy Now |
DISTI #
000000000002141045
|
Sager | Terminals COMP. LUG NARROW PD PLT (BCL-614-PL) SPM Min Qty: 1 | 0 |
|
$0.3868 / $0.6092 | Buy Now |
DISTI #
C1S549810830127
|
Chip1Stop | Unclassified | 1000 |
|
$0.4750 / $0.5290 | Buy Now |