Part Details for 01925.1-00 by STEGO
Overview of 01925.1-00 by STEGO
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01925.1-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7246
|
Newark | Fan, 27.6 M3/H, 24Vdc, Clip Fixing, Product Range:Sj 019 Series, Enclosure Material:Plastic, Cooling Capacity:-, External Height - Metric:59.9Mm, External Width - Metric:50Mm, External Depth - Metric:132Mm Rohs Compliant: Yes |Stego 01925.1-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2890720
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$127.0523 | Buy Now |
DISTI #
2890720
|
Farnell | FAN, 27.6 M3/H, 24VDC, CLIP FIXING RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$63.6202 / $70.8092 | Buy Now |