Part Details for 0192850084 by Molex
Overview of 0192850084 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0192850084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0192850084-ND
|
DigiKey | TOOL HAND CRIMPER 10AWG FRONT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,018.7000 | Buy Now |
DISTI #
0192850084
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0192850084) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2,027.2630 / $2,369.8990 | Buy Now |
DISTI #
MOL19285-0084
|
Heilind Electronics | RATCHET HAND TOOL SC PWR CONN 10AWG | Americas - 0 in Stock |
|
$2,099.4854 / $2,130.8208 | Buy Now |
DISTI #
0192850084
|
Avnet Americas | Connector Accessories Hand Crimp Tool - Bulk (Alt: 0192850084) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2,027.2630 / $2,369.8990 | Buy Now |