Part Details for 0192880062 by Molex
Overview of 0192880062 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192880062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23009-ND
|
DigiKey | DIES F.I. FLAGS 22-18AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$550.4700 / $589.7900 | Buy Now |
DISTI #
0192880062
|
Avnet Americas | Connector Accessories Crimp Die Sets - Bulk (Alt: 0192880062) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$552.8060 / $646.2380 | Buy Now |
DISTI #
MOL19288-0062
|
Heilind Electronics | DIES F.I. FLAGS 22-18 (ATP-A -FIFG) | Americas - 0 in Stock |
|
$572.5000 / $598.9231 | Buy Now |
DISTI #
19288-0062
|
TTI | Punches & Dies DIE FOR ATP-301 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$539.5500 / $574.9700 | Buy Now |