There are no models available for this part yet.
Overview of 0192880095 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0192880095 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM23012-ND
|
DigiKey | DIES MALE/FEMALE CPLR 14-22 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$689.5270 / $768.6200 | Buy Now | |
DISTI #
0192880095
|
Avnet Americas | Connector Accessories Crimp Die Sets - Bulk (Alt: 0192880095) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$697.4046 / $815.2758 | Buy Now | |
DISTI #
MOL19288-0095
|
Heilind Electronics | DIES MALE/FEMALE CPLR 16-14 ATP-B-590) | Americas - 0 in Stock |
|
$722.2500 / $755.5847 | Buy Now | |
DISTI #
19288-0095
|
TTI | Punches & Dies DIE FOR MTA-100 APP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$674.5800 | Buy Now |