Part Details for 0192880179 by Molex
Overview of 0192880179 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0192880179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23014-ND
|
DigiKey | DIES AVIK/INSUL TERM 10-16AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$735.3080 / $789.7800 | Buy Now |
DISTI #
0192880179
|
Avnet Americas | Connector Accessories Crimp Die Sets - Bulk (Alt: 0192880179) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$765.7776 / $895.2048 | Buy Now |
DISTI #
V79:2366_17786397
|
Arrow Electronics | Tools and Accessories, Crimp Dies For MTA-100 Tape Applicator Used In 3BF Press, MTA-105 Tape Applicator Min Qty: 1 Package Multiple: 1 Date Code: 1409 | Americas - 4 |
|
$304.2000 | Buy Now |
DISTI #
MOL19288-0179
|
Heilind Electronics | DIES AVIK./INSUL. TERM.12-10 (ATP-C-530 | Americas - 0 in Stock |
|
$793.0588 / $817.0910 | Buy Now |
DISTI #
19288-0179
|
TTI | Punches & Dies DIES Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$653.6700 / $686.3600 | Buy Now |
DISTI #
0192880179
|
Avnet Americas | Connector Accessories Crimp Die Sets - Bulk (Alt: 0192880179) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$765.7776 / $895.2048 | Buy Now |