There are no models available for this part yet.
Overview of 0192890011 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0192890011 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM24953-ND
|
DigiKey | HYDRL DIES NYLA KRIMP 1/0AWG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$519.7500 | Buy Now | |
DISTI #
0192890011
|
Avnet Americas | Connector Accessories Hydraulic Crimper Die Set - Bulk (Alt: 0192890011) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$729.6954 / $853.0242 | Buy Now | |
DISTI #
MOL19289-0011
|
Heilind Electronics | HYDRL.DIES NYLAKRIMP 1/0 (HHL H-750) | Americas - 0 in Stock |
|
$755.6912 / $778.5910 | Buy Now | |
DISTI #
19289-0011
|
TTI | Punches & Dies HYDRL.DIES NYLAKRIMP RIMP 1/0 (HHL-H-750) Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$622.8700 | Buy Now | |
DISTI #
000000000000696147
|
Sager | Punches & Dies DIE SET Min Qty: 1 | 0 |
|
$696.2100 / $744.2300 | Buy Now |