Part Details for 0193172016 by Molex
Overview of 0193172016 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 0193172016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0193172016
|
Avnet Americas | Ring Tongue Terminal (5.5/0)-(6.2/0)AWG 69mm 38.5mm Tin Bag - Bulk (Alt: 0193172016) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0193172016
|
Avnet Americas | Ring Tongue Terminal (5.5/0)-(6.2/0)AWG 69mm 38.5mm Tin Bag - Bulk (Alt: 0193172016) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0193172016
|
Avnet Americas | Ring Tongue Terminal (5.5/0)-(6.2/0)AWG 69mm 38.5mm Tin Bag - Bulk (Alt: 0193172016) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Bulk | 0 |
|
RFQ |
Part Details for 0193172016
0193172016 CAD Models
0193172016 Part Data Attributes
|
0193172016
Molex
Buy Now
Datasheet
|
Compare Parts:
0193172016
Molex
Ring Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 300 AWG |