Part Details for 0193230011 by Molex
Overview of 0193230011 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0193230011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9631-ND
|
DigiKey | CONN RING CIRC 1.5-2.5MM M8 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6078 In Stock |
|
$0.1644 / $0.3000 | Buy Now |
DISTI #
0193230011
|
Avnet Americas | Ring Tongue Terminal 14-17AWG F 25.78mm Tin Bag - Bulk (Alt: 0193230011) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2209 / $0.3193 | Buy Now |
DISTI #
E02:0323_06997952
|
Arrow Electronics | Ring Terminal 14-18AWG Copper 25.78mm Tin VersaKrimp Bag RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2411 | Europe - 4000 |
|
$0.1690 | Buy Now |
DISTI #
V79:2366_27141804
|
Arrow Electronics | Ring Terminal 14-18AWG Copper 25.78mm Tin VersaKrimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 1686 |
|
$0.1759 / $0.2218 | Buy Now |
DISTI #
MOL19323-0011
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL19323-0011 BB2,5-318-M8 | Americas - 5111 in Stock |
|
$0.1706 / $0.2749 | Buy Now |
DISTI #
79322538
|
Verical | Ring Terminal 14-18AWG Copper 25.78mm Tin VersaKrimp Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 | Americas - 4000 |
|
$0.1708 | Buy Now |
DISTI #
65553061
|
Verical | Ring Terminal 14-18AWG Copper 25.78mm Tin VersaKrimp Bag RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1715 | Americas - 1686 |
|
$0.1759 / $0.2022 | Buy Now |
DISTI #
19323-0011
|
TTI | Terminals METRIC VERSAKRIMP RING BB2,5-318-M8 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$0.2200 / $0.2300 | Buy Now |
DISTI #
MOL19323-0011
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL19323-0011 BB2,5-318-M8 | 1703 |
|
$0.1706 / $0.2749 | Buy Now |
Part Details for 0193230011
0193230011 CAD Models
0193230011 Part Data Attributes
|
0193230011
Molex
Buy Now
Datasheet
|
Compare Parts:
0193230011
Molex
CONN RING CIRC 1.5-2.5MM M8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | RING TERMINAL |