Part Details for 0193240008 by Molex
Overview of 0193240008 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0193240008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9612-ND
|
DigiKey | CONN RING CIRC 1-2.5MM M4 CRIMP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
119236 In Stock |
|
$0.3598 / $0.7700 | Buy Now |
DISTI #
0193240008
|
Avnet Americas | Ring Terminal 22.46mm 7.92mm Tin Bag - Bulk (Alt: 0193240008) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2891 / $0.4180 | Buy Now |
DISTI #
P40:2555_18955422
|
Arrow Electronics | Ring Terminal 14-18AWG Copper Alloy Blue 20.69mm Tin Avikrimp™ Bag Min Qty: 1 Package Multiple: 1 Date Code: 2145 | Europe - 1715 |
|
$0.3177 / $0.7081 | Buy Now |
DISTI #
V99:2348_14027116
|
Arrow Electronics | Ring Terminal 14-18AWG Copper Alloy Blue 20.69mm Tin Avikrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2147 | Americas - 1084 |
|
$0.2747 / $0.3964 | Buy Now |
DISTI #
MOL19324-0008
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL19324-0008 BB2,5-837-M4 METRIC | Americas - 587 in Stock3000 On Order |
|
$0.2999 / $0.4481 | Buy Now |
DISTI #
60234236
|
Verical | Ring Terminal 14-18AWG Copper Alloy Blue 20.69mm Tin Avikrimp™ Bag Min Qty: 19 Package Multiple: 1 Date Code: 2147 | Americas - 1084 |
|
$0.3298 / $0.3697 | Buy Now |
DISTI #
19324-0008
|
TTI | Terminals METRIC AVIKRIMP RING BB2,5-837-M4 RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 9192 In Stock |
|
$0.2830 / $0.3500 | Buy Now |
DISTI #
0193240008
|
Avnet Americas | Ring Terminal 22.46mm 7.92mm Tin Bag - Bulk (Alt: 0193240008) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2891 / $0.4180 | Buy Now |
DISTI #
0193240008
|
Avnet Americas | Ring Terminal 22.46mm 7.92mm Tin Bag - Bulk (Alt: 0193240008) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2891 / $0.4180 | Buy Now |
DISTI #
MOL19324-0008
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL19324-0008 BB2,5-837-M4 METRIC | 137700 On Order |
|
$0.2999 / $0.4481 | Buy Now |
Part Details for 0193240008
0193240008 CAD Models
0193240008 Part Data Attributes
|
0193240008
Molex
Buy Now
Datasheet
|
Compare Parts:
0193240008
Molex
CONN RING CIRC 1-2.5MM M4 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL |