Part Details for 0193240009 by Molex
Overview of 0193240009 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0193240009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9613-ND
|
DigiKey | CONN RING CIRC 1-2.5MM #5 CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
5544 In Stock |
|
$0.2576 / $0.5500 | Buy Now |
DISTI #
0193240009
|
Avnet Americas | Ring Tongue Terminal 14-17AWG F 23.55mm Tin Bag - Bulk (Alt: 0193240009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 / $0.2992 | Buy Now |
DISTI #
MOL19324-0009
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL19324-0009 BB2,5-839-M5 | Americas - 1672 in Stock |
|
$0.2147 / $0.3208 | Buy Now |
DISTI #
19324-0009
|
TTI | Terminals METRIC AVIKRIMP RING BB2,5-839-M5 RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 3648 In Stock |
|
$0.1750 / $0.2210 | Buy Now |
DISTI #
0193240009
|
Avnet Americas | Ring Tongue Terminal 14-17AWG F 23.55mm Tin Bag - Bulk (Alt: 0193240009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 / $0.2992 | Buy Now |
DISTI #
0193240009
|
Avnet Americas | Ring Tongue Terminal 14-17AWG F 23.55mm Tin Bag - Bulk (Alt: 0193240009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 / $0.2992 | Buy Now |
DISTI #
MOL19324-0009
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL19324-0009 BB2,5-839-M5 | 390 |
|
$0.2147 / $0.3208 | Buy Now |
DISTI #
0193240009
|
Avnet Asia | Ring Tongue Terminal 14-17AWG F 23.55mm Tin Bag (Alt: 0193240009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0193240009
0193240009 CAD Models
0193240009 Part Data Attributes
|
0193240009
Molex
Buy Now
Datasheet
|
Compare Parts:
0193240009
Molex
CONN RING CIRC 1-2.5MM #5 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL |