Part Details for 0194280007 by Molex
Overview of 0194280007 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0194280007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19907-ND
|
DigiKey | CONN HEADER VERT 2POS 5.84MM Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2278 In Stock |
|
$1.4384 / $2.7700 | Buy Now |
DISTI #
0194280007
|
Avnet Americas | Conn Wire to Board HDR 2 POS 5.84mm Solder ST Thru-Hole Tray - Trays (Alt: 0194280007) RoHS: Compliant Min Qty: 1050 Package Multiple: 350 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.1589 / $2.7461 | Buy Now |
DISTI #
MOL19428-0007
|
Heilind Electronics | 2 WAY HEADER ASSY VERTICAL TA L | Americas - 0 in Stock |
|
$2.3209 / $2.3556 | Buy Now |
DISTI #
000000000001205091
|
Sager | Automotive Connectors 2 WAY HEADER ASSY VERTICAL TALL Min Qty: 1050 | 0 |
|
$2.1400 / $2.2900 | Buy Now |
Part Details for 0194280007
0194280007 CAD Models
0194280007 Part Data Attributes
|
0194280007
Molex
Buy Now
Datasheet
|
Compare Parts:
0194280007
Molex
Combination Line Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0194280007
This table gives cross-reference parts and alternative options found for 0194280007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0194280007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19428-0017 | Combination Line Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 0194280007 vs 19428-0017 |
19428-0007 | Combination Line Connector, 2 Contact(s), Male, Solder Terminal, | Molex | 0194280007 vs 19428-0007 |