Part Details for 0196001300 by Molex
Overview of 0196001300 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0196001300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4274-ND
|
DigiKey | CONN QC RCPT 16-22AWG 0.250 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10765 In Stock |
|
$1.0075 / $1.5500 | Buy Now |
DISTI #
0196001300
|
Avnet Americas | Quick Disconnect Terminal 12-14AWG F 23.75mm 9.4mm Tin Loose Piece - Bulk (Alt: 0196001300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0524 / $1.4024 | Buy Now |
DISTI #
MOL19600-1300
|
Heilind Electronics | .250 X .032 AVIKRIMP FIQD OVA EXP FEM | Americas - 7050 in Stock12000 On Order |
|
$0.9942 / $1.2568 | Buy Now |
DISTI #
19600-1300
|
TTI | Terminals FEMALE QUICK DISCON RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 20066 In Stock |
|
$0.9000 / $1.2600 | Buy Now |
DISTI #
0196001300
|
Avnet Americas | Quick Disconnect Terminal 12-14AWG F 23.75mm 9.4mm Tin Loose Piece - Bulk (Alt: 0196001300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0524 / $1.4024 | Buy Now |
DISTI #
0196001300
|
Avnet Americas | Quick Disconnect Terminal 12-14AWG F 23.75mm 9.4mm Tin Loose Piece - Bulk (Alt: 0196001300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0524 / $1.4024 | Buy Now |
DISTI #
MOL19600-1300
|
Interstate Connecting Components | .250 X .032 AVIKRIMP FIQD OVA EXP FEM | 14102400 On Order |
|
$0.9942 / $1.2568 | Buy Now |
DISTI #
0196001300
|
Avnet Asia | Quick Disconnect Terminal 12-14AWG F 23.75mm 9.4mm Tin Loose Piece (Alt: 0196001300) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0196001300
0196001300 CAD Models
0196001300 Part Data Attributes
|
0196001300
Molex
Buy Now
Datasheet
|
Compare Parts:
0196001300
Molex
CONN INSUL RCPT 16-22AWG .250
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |