Part Details for 0196001306 by Molex
Overview of 0196001306 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0196001306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3986CT-ND
|
DigiKey | CONN QC RCPT 16-22AWG 0.250 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
51409 In Stock |
|
$0.8610 / $1.8800 | Buy Now |
DISTI #
0196001306
|
Avnet Americas | Quick Disconnect Terminal 16-22AWG F 24.38mm 9.78mm Tin Tape Mounted - Tape and Reel (Alt: 0196001306) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9087 / $1.2123 | Buy Now |
DISTI #
MOL19600-1306
|
Heilind Electronics | .250 X 032 AVKMP FIQD OVAL EX FLR TAPE | Americas - 34875 in Stock |
|
$0.6913 / $0.7233 | Buy Now |
DISTI #
19600-1306
|
TTI | Terminals FREC DSC 2X16 250X032 NYL YEL RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 3000 In Stock |
|
$0.7020 / $0.7450 | Buy Now |
DISTI #
MOL19600-1306
|
Interstate Connecting Components | .250 X 032 AVKMP FIQD OVAL EX FLR TAPE | 8137 |
|
$0.6913 / $0.7233 | Buy Now |
DISTI #
000000000000796072
|
Sager | Terminals FREC-DSC <2X16 250X032 NYL YEL Min Qty: 750 | 1500 |
|
$0.7841 / $1.0300 | Buy Now |
Part Details for 0196001306
0196001306 CAD Models
0196001306 Part Data Attributes
|
0196001306
Molex
Buy Now
Datasheet
|
Compare Parts:
0196001306
Molex
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |