Part Details for 0196001307 by Molex
Overview of 0196001307 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0196001307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0196001307CT-ND
|
DigiKey | CONN QC RCPT 16-22AWG 0.187 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9909 In Stock |
|
$0.7075 / $1.6600 | Buy Now |
DISTI #
0196001307
|
Avnet Americas | Quick Disconnect Terminal 16AWG F T/R - Tape and Reel (Alt: 0196001307) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$1.0858 | Buy Now |
DISTI #
MOL19600-1307
|
Heilind Electronics | .187 X 020 AVKMP FIQD OVAL EX FLR TAPE | Americas - 1125 in Stock |
|
$0.8384 / $0.9105 | Buy Now |
DISTI #
MOL19600-1307
|
Interstate Connecting Components | .187 X 020 AVKMP FIQD OVAL EX FLR TAPE | 375 |
|
$0.8384 / $0.9105 | Buy Now |
Part Details for 0196001307
0196001307 CAD Models
0196001307 Part Data Attributes
|
0196001307
Molex
Buy Now
Datasheet
|
Compare Parts:
0196001307
Molex
CONN QC RCPT 16-22AWG 0.187
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |