Part Details for 0198020000 by Weidmüller Interface GmbH & Co. KG
Overview of 0198020000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0198020000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B8914
|
Newark | Sakt E/35 2Gl 115Vac |Weidmuller 0198020000 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.2900 / $113.1000 | Buy Now |
DISTI #
0198020000-ND
|
DigiKey | CONN TERM BLK GROUND 8-20 AWG Min Qty: 5 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.5440 | Buy Now |
DISTI #
0198020000
|
Avnet Americas | SAKT E/35 KRG 110VAC -EA - Bulk (Alt: 0198020000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$71.7643 / $82.6725 | Buy Now |
DISTI #
470-0198020000
|
Mouser Electronics | DIN Rail Terminal Blocks SAKT E/35 2GL 115VAC RoHS: Compliant | 0 |
|
$71.7600 / $80.3700 | Order Now |
|
Onlinecomponents.com | Conn Disconnect Terminal Block 4 POS Screw RA T DIN Rail 27A RoHS: Compliant | 0 |
|
$74.4100 / $94.3600 | Buy Now |