Part Details for 01T1001FP by Vishay Intertechnologies
Overview of 01T1001FP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01T1001FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J8195
|
Newark | Ntc Thermistor, Zero Power Resistance At 25°C:1Kohm, Product Range:T Series, Thermistor Mounting:Through Hole, Beta Value (K):-, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded, Operating Temperature Min:-40°C, R/T Curve:1 Rohs Compliant: No |Vishay 01T1001FP Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
01T1001FP
|
Avnet Americas | THERMISTOR NTC 1T1001-1 P06 - Bulk (Alt: 01T1001FP) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-01T1001FP
|
Mouser Electronics | NTC Thermistors 1Kohms 1% RoHS: Not Compliant | 1405 |
|
$4.5300 / $8.1000 | Buy Now |
DISTI #
01T1001FP
|
TTI | NTC Thermistors 1Kohms 1% pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
01T1001FP
|
Avnet Americas | THERMISTOR NTC 1T1001-1 P06 - Bulk (Alt: 01T1001FP) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
01T1001FP
|
Avnet Americas | THERMISTOR NTC 1T1001-1 P06 - Bulk (Alt: 01T1001FP) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 01T1001FP
01T1001FP CAD Models
01T1001FP Part Data Attributes
|
01T1001FP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
01T1001FP
Vishay Intertechnologies
NTC Thermistor, 1000ohm, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 2.41 mm | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3974 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |