Part Details for 02 02 180 by KNIPEX
Overview of 02 02 180 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02 02 180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M9103
|
Newark | Combination Plier, 180Mm, Plier Style:Combination, Jaw Opening Max:-, Overall Length:180Mm, Product Range:-, Svhc:No Svhc (27-Jun-2018), Cutting Capacity Max:11.5Mm, Handle Type:Pvc, Hard Wire Cutting Capacity:2.5Mm, Jaw Rohs Compliant: Na |Knipex 02 02 180 (Alternate Part Number: 4003773034896 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1600 / $23.6400 | Buy Now |
DISTI #
2172-0202180-ND
|
DigiKey | HIGH LEV COMB PLRS COMFORT GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7 In Stock |
|
$30.3764 / $35.3700 | Buy Now |
DISTI #
KNP.0202180
|
TME | Pliers, universal, 180mm, for bending, gripping and cutting Min Qty: 1 | 5 |
|
$21.1000 / $22.6100 | Buy Now |
Part Details for 02 02 180
02 02 180 CAD Models
02 02 180 Part Data Attributes
|
02 02 180
KNIPEX
Buy Now
|
Compare Parts:
02 02 180
KNIPEX
|
Samacsys Manufacturer | KNIPEX |