-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
02-0 by Grayhill Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28F550
|
Newark | Test Clip, For Use With:Panels Up To 0.25" Thick 0.550" Wide, 1.25" Above Board, Current Rating:-, Mounting Hole Dia:-, Operating Voltage:-, Insulator Colour:-, Product Range:-, Connector Type:Test Clip, Contact Material:Steel Rohs Compliant: Yes |Grayhill 02-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 828 |
|
$4.5600 / $5.9300 | Buy Now |
|
DISTI #
28F550
|
Avnet Americas | Conn Test Clip PL 1 POS ST Panel Mount 1 Port - Bulk (Alt: 28F550) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 838 Partner Stock |
|
$4.5600 / $5.9300 | Buy Now |
|
DISTI #
02-0
|
Avnet Americas | Conn Test Clip PL 1 POS ST Panel Mount 1 Port - Bulk (Alt: 02-0) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
70217206
|
RS | CONN TEST CLIPS INSULATED 02 SERIES BRASS CONT MTL NICKEL Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 150 |
|
$4.5600 / $5.9300 | Buy Now |
|
DISTI #
000000000000030827
|
Sager | Test Clips Hardware Standard Threaded stud Min Qty: 1 | 0 |
|
$3.7000 / $4.5700 | Buy Now |
|
|
Neutron USA | Conn Test Clips Insulated 02 Series Brass Cont Mtl Nickel | 50 |
|
$53.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
02-0
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
02-0
Grayhill Inc
Interconnection Device, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Thermoset Plastic | |
| Connector Type | Aligator Clip | |
| Contact Finish Termination | Nickel |
The recommended torque for the rotary switch's shaft is 1-2 in-lbs (0.11-0.22 Nm) to ensure proper operation and prevent damage.
Yes, the 02-0 series is designed to withstand high-vibration environments. However, it's recommended to consult with Grayhill's application engineers to determine the suitability of the switch for specific vibration profiles.
The maximum operating temperature range for the 02-0 series is -20°C to 85°C (-4°F to 185°F). However, derating may be required for extreme temperatures.
Yes, the 02-0 series switches can be mounted on a PCB using the provided through-hole pins or by using a PCB-mounting adapter available from Grayhill.
Yes, Grayhill offers customization options for the 02-0 series, including custom legends, shaft modifications, and specialized connectors. Contact Grayhill's application engineers to discuss specific requirements.