-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K6429
|
Newark | Contact, Standard .062" Series, Pin, 24 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Molex 02-06-2103 (Alternate Part Number: 800753616097 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 73843 |
|
$0.0970 / $0.1800 | Buy Now |
DISTI #
80K7981
|
Newark | Contact, Pin, 18Awg, Crimp, Product Range:Standard .062" 1560 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 02-06-2103 (Alternate Part Number: 800753616097 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35411 |
|
$0.0990 / $0.1830 | Buy Now |
DISTI #
0002062103
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 0002062103) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0916 / $0.1071 | Buy Now |
DISTI #
80K7981
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 80K7981) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 35408 Partner Stock |
|
$0.0940 / $0.2020 | Buy Now |
DISTI #
538-02-06-2103
|
Mouser Electronics | Pin & Socket Connectors CRIMP PIN BULK 18-24 RoHS: Compliant | 130843 |
|
$0.0610 / $0.1700 | Buy Now |
|
Bisco Industries | 218 |
|
Buy Now | ||
|
Bisco Industries | 1306 |
|
$0.1190 / $3.7856 | Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-24AWG Bag RoHS: Compliant |
176900 Partner Stock |
|
$0.0491 / $0.0683 | Buy Now |
DISTI #
16845495
|
Verical | Contact PIN Crimp ST Cable Mount 18-24AWG Standard .062" Bag Min Qty: 1000 Package Multiple: 100 | Americas - 182400 |
|
$0.0460 / $0.0690 | Buy Now |
DISTI #
77311413
|
Verical | Contact PIN Crimp ST Cable Mount 18-24AWG Standard .062" Bag Min Qty: 2000 Package Multiple: 100 | Americas - 39400 |
|
$0.0682 / $0.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02-06-2103
Molex
Buy Now
Datasheet
|
Compare Parts:
02-06-2103
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 510 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |