Part Details for 02-06-5130 by Molex
Overview of 02-06-5130 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5130-EVALZ | Analog Devices | Eval Board | |
ADRF5130BCPZ | Analog Devices | Low insertion loss,SPDT,3.5GHz | |
ADRF5130BCPZ-R7 | Analog Devices | Low insertion loss,SPDT,3.5GHz |
Price & Stock for 02-06-5130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H4953
|
Newark | Contact, 1855 Series, Socket, 30 Awg, 24 Awg, Crimp, Brass |Molex 02-06-5130 RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 | Buy Now |
DISTI #
538-02-06-5130-MR
|
Mouser Electronics | Pin & Socket Connectors F CRIMP TERM 24-30A REEL OF 1000 RoHS: Compliant | 2000 |
|
$0.2260 / $0.2340 | Buy Now |
DISTI #
538-02-06-5130
|
Mouser Electronics | Pin & Socket Connectors F CRIMP TERM 24-30A REEL OF 20000 RoHS: Compliant | 0 |
|
$0.1980 / $0.2050 | Order Now |
DISTI #
538-02-06-5130-CT
|
Mouser Electronics | Pin & Socket Connectors F CRIMP TERM 24-30A CUT STRIP OF 100 RoHS: Compliant | 0 |
|
$0.3220 | Order Now |
DISTI #
MOL02-06-5130.P
|
Heilind Electronics | CUT STRIP 24-30 .062 15au SKT | Americas - 2025 in Stock |
|
$0.2984 / $0.3716 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 24-30AWG Reel RoHS: Compliant | 0 |
|
$0.2020 / $0.2240 | Buy Now |
DISTI #
MOL02-06-5130.P
|
Interstate Connecting Components | CUT STRIP 24-30 .062 15au SKT | 607 |
|
$0.2984 / $0.3716 | Buy Now |
Part Details for 02-06-5130
02-06-5130 CAD Models
02-06-5130 Part Data Attributes
|
02-06-5130
Molex
Buy Now
Datasheet
|
Compare Parts:
02-06-5130
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (30), TERMINATION: GOLD FLASH OVER NICKEL (30) | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.04 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |