Part Details for 02-06-6119 by Molex
Overview of 02-06-6119 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 02-06-6119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9830
|
Newark | 062 Male Term Loose Brs 30Au 18-24 Rohs Compliant: Yes |Molex 02-06-6119 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0580 | Buy Now |
DISTI #
538-02-06-6119
|
Mouser Electronics | Pin & Socket Connectors MALE CRIMP TERMINAL 18-22 AWG RoHS: Compliant | 22096 |
|
$0.2600 / $0.4700 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount Bag RoHS: Compliant | 0 |
|
$0.2200 / $0.2440 | Buy Now |
|
Quest Components | 1 |
|
$0.7800 | Buy Now | |
DISTI #
02-06-6119
|
TTI | Pin & Socket Connectors MALE CRIMP TERMINAL 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 9784 In Stock |
|
$0.2610 / $0.4000 | Buy Now |
DISTI #
MOL02-06-6119
|
Interstate Connecting Components | 062 MALE TERM LOOSE BRS 30AU 8-24 | 1 |
|
$0.3530 | Buy Now |
DISTI #
3049894
|
element14 Asia-Pacific | CONTACT, PIN, 24-18AWG, CRIMP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3282 / $0.5060 | Buy Now |
DISTI #
3049894
|
Farnell | CONTACT, PIN, 24-18AWG, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 2 Days Container: Each | 0 |
|
$0.2737 / $0.5286 | Buy Now |
Part Details for 02-06-6119
02-06-6119 CAD Models
02-06-6119 Part Data Attributes:
|
02-06-6119
Molex
Buy Now
Datasheet
|
Compare Parts:
02-06-6119
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | MATING: GOLD OVER NICKEL (50), TERMINATION: TIN (100) OVER NICKEL (50) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | 1.57/.062 DIA. SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |