Part Details for 02-07-2101 by Molex
Overview of 02-07-2101 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 02-07-2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2266
|
Newark | Connector Contact,pin,crimp Terminal Rohs Compliant: Yes |Molex 02-07-2101 (Alternate Part Number: 800753615854 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 | Buy Now |
DISTI #
86W5647
|
Newark | Contact, Male, 24-18Awg, Crimp, Full Reel, Product Range:4706 Series, Contact Gender:Pin, Contact Termination Type:Crimp, For Use With:Pc Boards, Wire Size Awg Max:18Awg, Wire Size Awg Min:24Awg, Current Rating:- Rohs Compliant: Yes |Molex 02-07-2101 (Alternate Part Number: 800753615854 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
0002072101
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002072101) RoHS: Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0287 | Buy Now |
DISTI #
538-02-07-2101-CT
|
Mouser Electronics | Headers & Wire Housings BRD-IN TERM 18-24G M Cut Strip of 100 RoHS: Compliant | 4900 |
|
$0.0610 | Buy Now |
DISTI #
538-02-07-2101-MR
|
Mouser Electronics | Headers & Wire Housings BRD-IN TERM 18-24G M Reel of 1000 RoHS: Compliant | 1000 |
|
$0.0480 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-24AWG Reel RoHS: Compliant | 0 |
|
$0.0235 / $0.0309 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 1100 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.823MM2 | 880 |
|
$0.0500 / $0.1500 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.823MM2 | 143896 |
|
$0.0139 / $0.1260 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.823MM2 | 6080 |
|
$0.0540 / $0.1800 | Buy Now |
Part Details for 02-07-2101
02-07-2101 CAD Models
02-07-2101 Part Data Attributes
|
02-07-2101
Molex
Buy Now
Datasheet
|
Compare Parts:
02-07-2101
Molex
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.823 mm2 | |
Wire Gauge | 18 AWG |