Part Details for 02-08-1201 by Molex
Overview of 02-08-1201 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 02-08-1201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88C0973
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:8980 Series, Contact Plating:Tin Plated Contacts, Contact Material:Phosphor Bronze, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Molex 02-08-1201 (Alternate Part Number: 800753615939 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 14-20AWG Reel RoHS: Compliant | 0 |
|
$0.1200 | Buy Now |
|
Bristol Electronics | 4350 |
|
RFQ | ||
|
Quest Components | PHOSPHOR BRONZE, TIN OVER COPPER FINISH, WIRE TERMINAL | 23 |
|
$0.1352 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN OVER COPPER FINISH, WIRE TERMINAL | 1955 |
|
$0.1014 / $0.3380 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN OVER COPPER FINISH, WIRE TERMINAL | 15320 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN OVER COPPER FINISH, WIRE TERMINAL | 176 |
|
$1.8500 / $4.0000 | Buy Now |
DISTI #
02-08-1201
|
TTI | Headers & Wire Housings SOCKET 14-20AWG REEL Reel of 5000 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
2313677
|
element14 Asia-Pacific | CONTACT, SOCKET, 20-14AWG, CRIMP RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0330 / $0.0514 | Buy Now |
Part Details for 02-08-1201
02-08-1201 CAD Models
02-08-1201 Part Data Attributes
|
02-08-1201
Molex
Buy Now
Datasheet
|
Compare Parts:
02-08-1201
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 14 AWG |