There are no models available for this part yet.
Overview of 02-09-1134 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.3-4L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
RFS1113-473ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 02-09-1134 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54H5013
|
Newark | Contact, Socket, 14Awg, Through Hole, Product Range:Standard .093" 1377 Series, Contact Gender:Socket, Contact Termination Type:Through Hole, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 02-09-1134 (Alternate Part Number: 800753618756 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Contact SKT Solder ST Thru-Hole 14-30AWG Bag RoHS: Compliant | 0 |
|
$0.0580 / $0.0984 | Buy Now | ||
Bristol Electronics | 3 |
|
RFQ |
CAD Models for 02-09-1134 by Molex
Part Data Attributes for 02-09-1134 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
CONTACT FINISH: TIN
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
LOOSE
|
Contact Gender
|
FEMALE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Finish Thickness
|
100
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
BRASS
|
Mounting Style
|
STRAIGHT
|
Terminal Length
|
0.53 inch
|
Terminal Type
|
PC TAIL
|
Used With
|
0.093/(2.36) SERIES HOUSING
|
Alternate Parts for 02-09-1134
This table gives cross-reference parts and alternative options found for 02-09-1134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02-09-1134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0002091134 | PCB Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 02-09-1134 vs 0002091134 |