Part Details for 02-09-1205 by Molex
Overview of 02-09-1205 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD2S1205WSTZ | Analog Devices | 12-bit RDC I.C. | |
EVAL-AD2S1205SDZ | Analog Devices | EVALUATION BOARD I.C. | |
ADW71205YSTZ | Analog Devices | 12-bit, 1000RPS Resolver-Digit |
Price & Stock for 02-09-1205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC1043
|
Newark | Contact, Socket, 14Awg, Crimp, Product Range:Standard .093" 4550 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex 1619, 1545, 1396, 1490, Rohs Compliant: Yes |Molex 02-09-1205 (Alternate Part Number: 800753746084 RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 56000 |
|
$0.0580 / $0.0720 | Buy Now |
DISTI #
96W3642
|
Newark | Contact, Standard .093" Series, Socket, 20 Awg, 14 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 02-09-1205 (Alternate Part Number: 800753746084 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4276 |
|
$0.1270 / $0.2020 | Buy Now |
DISTI #
54H5027
|
Newark | Contact, Standard .093" Series, Socket, 20 Awg, 14 Awg, Crimp, Phosphor Bronze |Molex 02-09-1205 (Alternate Part Number: 800753746084 RoHS: Not Compliant Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
0002091205
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002091205) RoHS: Compliant Min Qty: 70000 Package Multiple: 70000 Container: Reel | 0 |
|
$0.0469 | Buy Now |
DISTI #
538-02-09-1205
|
Mouser Electronics | Pin & Socket Connectors TERMINAL 14-20 REEL Reel of 7000 RoHS: Compliant | 70000 |
|
$0.0520 / $0.0690 | Buy Now |
DISTI #
538-02-09-1205-CT
|
Mouser Electronics | Pin & Socket Connectors CRMP TERM 14-20G FEM Cut Strip of 100 RoHS: Compliant | 11100 |
|
$0.1040 | Buy Now |
DISTI #
538-02-09-1205-MR
|
Mouser Electronics | Pin & Socket Connectors CRMP TERM 14-20G FEM Reel of 1000 RoHS: Compliant | 5000 |
|
$0.0780 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 14-20AWG Reel RoHS: Compliant | 0 |
|
$0.0479 / $0.0637 | Buy Now |
DISTI #
02-09-1205
|
TTI | Pin & Socket Connectors TERMINAL 14-20 REEL Reel of 7000 RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 7000 Container: Reel |
Americas - 140000 In Stock |
|
$0.0480 / $0.0490 | Buy Now |
DISTI #
MX-02-09-1205
|
TME | Contact, female, tinned, 20AWG÷14AWG, Standard .093", reel, 5.03mm Min Qty: 7000 | 0 |
|
$0.0660 | RFQ |
Part Details for 02-09-1205
02-09-1205 CAD Models
02-09-1205 Part Data Attributes
|
02-09-1205
Molex
Buy Now
Datasheet
|
Compare Parts:
02-09-1205
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.24 inch | |
Terminal Type | CRIMP | |
Used With | .093 SERIES HOUSING | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for 02-09-1205
This table gives cross-reference parts and alternative options found for 02-09-1205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02-09-1205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0002091206 | Wire Terminal, ROHS COMPLIANT | Molex | 02-09-1205 vs 0002091206 |
0002095169 | Wire Terminal, ROHS COMPLIANT | Molex | 02-09-1205 vs 0002095169 |
02-09-5169 | Wire Terminal, | Molex | 02-09-1205 vs 02-09-5169 |
02-09-1206 | Wire Terminal, | Molex | 02-09-1205 vs 02-09-1206 |