Part Details for 02-09-1615 by Molex
Overview of 02-09-1615 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 02-09-1615
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3700
|
Newark | Contact, Socket, 18-14Awg, Crimp Rohs Compliant: Yes |Molex 02-09-1615 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 71991 |
|
$0.1110 / $0.1770 | Buy Now |
DISTI #
85AJ6649
|
Newark | Contact, Socket, 18-14Awg, Crimp Rohs Compliant: Yes |Molex 02-09-1615 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 49000 |
|
$0.0740 / $0.0770 | Buy Now |
DISTI #
60AC3423
|
Newark | Contact Skt Crimp St Cable Mount Rohs Compliant: Yes |Molex 02-09-1615 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 406000 |
|
$0.0730 / $0.0750 | Buy Now |
DISTI #
24M9714
|
Newark | Contact, Socket, 14Awg, Crimp, Product Range:Standard .093" 42477 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:18Awg Rohs Compliant: Yes |Molex 02-09-1615 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 | Buy Now |
DISTI #
54H5030
|
Newark | Connector Contact,skt,crimp Terminal Rohs Compliant: Yes |Molex 02-09-1615 Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 | Buy Now |
DISTI #
0002091615
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002091615) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days Container: Reel | 406000 |
|
$0.0548 / $0.0792 | Buy Now |
DISTI #
538-02-09-1615
|
Mouser Electronics | Pin & Socket Connectors CRMP TERM 14-18G FEM Reel of 3500 RoHS: Compliant | 826000 |
|
$0.0350 / $0.0500 | Buy Now |
DISTI #
538-02-09-1615-LP
|
Mouser Electronics | Pin & Socket Connectors CRMP TERM 14-18G FEM Loose PC RoHS: Compliant | 1444 |
|
$0.1050 / $0.1700 | Buy Now |
DISTI #
538-02-09-1615-CT
|
Mouser Electronics | Pin & Socket Connectors CRMP TERM 14-18G FEM Cut Strip of 100 RoHS: Compliant | 7500 |
|
$0.0840 | Buy Now |
DISTI #
538-02-09-1615-MR
|
Mouser Electronics | Pin & Socket Connectors CRMP TERM 14-18G FEM Reel of 1000 RoHS: Compliant | 2000 |
|
$0.0740 | Buy Now |
Part Details for 02-09-1615
02-09-1615 CAD Models
02-09-1615 Part Data Attributes
|
02-09-1615
Molex
Buy Now
Datasheet
|
Compare Parts:
02-09-1615
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 80 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.28 inch | |
Terminal Type | CRIMP | |
Used With | .093 SERIES HOUSING | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |