-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6637
|
Newark | Contact, Pin, 18Awg, Crimp, Product Range:Standard .093" 1380 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 02-09-2118 (Alternate Part Number: 800753746114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31173 |
|
$0.1090 / $0.2500 | Buy Now |
DISTI #
26AC5291
|
Newark | 093 Male Term Loose Brs Tin 18-22 Rohs Compliant: Yes |Molex 02-09-2118 (Alternate Part Number: 800753746114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 | Buy Now |
DISTI #
25M6637
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 25M6637) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 31173 Partner Stock |
|
$0.1120 / $0.2500 | Buy Now |
DISTI #
538-02-09-2118
|
Mouser Electronics | Pin & Socket Connectors CRIMP PIN BULK 18-22 RoHS: Compliant | 53370 |
|
$0.0770 / $0.2300 | Buy Now |
|
Bisco Industries | 8521 |
|
$0.2271 / $1.5384 | Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-22AWG Bag RoHS: Compliant |
132273 In Stock |
|
$0.0580 / $0.0946 | Buy Now |
DISTI #
16845540
|
Verical | Contact PIN Crimp ST Cable Mount 18-22AWG Bag RoHS: Compliant Min Qty: 800 Package Multiple: 100 | Americas - 131700 |
|
$0.0690 / $0.0850 | Buy Now |
DISTI #
77311140
|
Verical | Contact PIN Crimp ST Cable Mount 18-22AWG Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 100 | Americas - 32300 |
|
$0.0909 / $0.1083 | Buy Now |
DISTI #
66757574
|
Verical | Contact PIN Crimp ST Cable Mount 18-22AWG Bag RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 8504 |
|
$0.2975 / $1.2963 | Buy Now |
|
Bristol Electronics | 930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
02-09-2118
Molex
Buy Now
Datasheet
|
Compare Parts:
02-09-2118
Molex
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH - TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.24 inch | |
Terminal Type | CRIMP | |
Used With | 0.093/(2.36) SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |