Part Details for 02-09-2611 by Molex
Overview of 02-09-2611 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02-09-2611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H1104
|
Newark | Contact, Pin, 14Awg, Crimp, Product Range:Standard .093" 42478 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:18Awg, Contact Material:Brass Rohs Compliant: Yes |Molex 02-09-2611 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5000 |
|
$0.0360 | Buy Now |
DISTI #
39AH5685
|
Newark | Contact, Pin, 18-14Awg, Crimp, Product Range:Standard .093" 42478 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Molex 1619, 1545, 1396, 1490, Rohs Compliant: Yes |Molex 02-09-2611 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1190 | Buy Now |
DISTI #
79AH8209
|
Newark | 093 Male Terminal Chain 14-18 Rohs Compliant: Yes |Molex 02-09-2611 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0290 | Buy Now |
DISTI #
0002092611
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 0002092611) RoHS: Compliant Min Qty: 35000 Package Multiple: 35000 Lead time: 7 Weeks, 0 Days Container: Reel | 35000 Factory Stock |
|
$0.0474 | Buy Now |
DISTI #
81H1104
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Bulk (Alt: 81H1104) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 5000 Partner Stock |
|
$0.0820 / $0.1210 | Buy Now |
DISTI #
538-02-09-2611
|
Mouser Electronics | Pin & Socket Connectors TERMINAL 14-18 REEL Reel of 3500 RoHS: Compliant | 35000 |
|
$0.0360 / $0.0510 | Buy Now |
DISTI #
538-02-09-2611-LP
|
Mouser Electronics | Pin & Socket Connectors TERMINAL 14-18 REEL Loose PC RoHS: Compliant | 2069 |
|
$0.1080 / $0.1800 | Buy Now |
DISTI #
538-02-09-2611-CT
|
Mouser Electronics | Pin & Socket Connectors .093" TERM 14-18G M Cut Strip of 100 RoHS: Compliant | 2000 |
|
$0.0860 | Buy Now |
DISTI #
538-02-09-2611-MR
|
Mouser Electronics | Pin & Socket Connectors .093" TERM 14-18G M Reel of 1000 RoHS: Compliant | 0 |
|
$0.0760 | Order Now |
DISTI #
71453050
|
RS | 093 Male Terminal Chain 14-18 | Molex Incorporated 02-09-2611 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 890 |
|
$0.0380 / $0.0510 | Buy Now |
Part Details for 02-09-2611
02-09-2611 CAD Models
02-09-2611 Part Data Attributes
|
02-09-2611
Molex
Buy Now
Datasheet
|
Compare Parts:
02-09-2611
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.14 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 20 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.28 inch | |
Terminal Type | CRIMP | |
Used With | .093 SERIES HOUSING | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |