Part Details for 02-4975 by MISC. SPACERS/STANDOFFS/HANDLES
Overview of 02-4975 by MISC. SPACERS/STANDOFFS/HANDLES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1049-750MLB | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750MLC | Coilcraft Inc | General Purpose Inductor, 0.075uH, 20%, 1 Element, Ferrite-Core, SMD, 4027, CHIP, 4027, ROHS COMPLIANT | |
SLC1049-750ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 02-4975
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 100 |
|
Buy Now |