Part Details for 02-P220-1 by NTE Electronics Inc
Overview of 02-P220-1 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02-P220-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-02-P220-1-ND
|
DigiKey | SENSOR PTC 22OHM 20% Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2096 In Stock |
|
$0.5810 / $0.7010 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$3.1300 / $5.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$3.1300 / $5.0600 | Buy Now |
Part Details for 02-P220-1
02-P220-1 CAD Models
02-P220-1 Part Data Attributes
|
02-P220-1
NTE Electronics Inc
Buy Now
|
Compare Parts:
02-P220-1
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |