Part Details for 020-5423-0 by Pulse Electronics Corporation
Overview of 020-5423-0 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 020-5423-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
020-5423-0
|
Avnet Abacus | 0.35VA EE20/6.1 230V 6V (Alt: 020-5423-0) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 | Abacus - 0 |
|
Buy Now |